Psemi PE64102MLAA-Z technical specifications.
| Mounting | Surface Mount |
| Product Length (mm) | 2 |
| Product Depth (mm) | 2 |
| Product Height (mm) | 0.55 |
| Size (mm) | 2 X 2 X 0.55 |
| Number of Terminals | 12 |
| Capacitance | 14pF |
| Voltage | 2.8VDC |
| Tolerance | 10% |
| Negative Capacitance Tolerance | -10% |
| DC Rated Voltage | 2.8VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Construction | Flat |
| Microwave Application | No |
| Tradename | UltraCMOS® |
| Cage Code | 1DMF1 |
| EU RoHS | Yes |
| HTS Code | 8532290040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Psemi PE64102MLAA-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.