Sign in to ask questions about the PSP 383-K64 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PSP 383-K64 technical specifications.
| Contact Material | ABS |
| Height | 9.91mm |
| Length | 171.96mm |
| Width | 39.12mm |
| RoHS | Compliant |
Download the complete datasheet for PSP 383-K64 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.