The GTC08R14S-2S(025)(B30) from Amphenol is a circular connector with 4 SKT contacts and a PL gender. It features a crimp termination method and a right-angle body orientation. This connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for 250VDC or 200VAC.
Amphenol GTC08R14S-2S(025)(B30) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 250VDC|200VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol GTC08R14S-2S(025)(B30) to view detailed technical specifications.
No datasheet is available for this part.