This 6-contact female shrouded header features a 2.54mm pitch and gold plating. It is available in bulk packaging and is RoHS compliant. The header is designed for surface mount applications and has a termination of solder. It is not radiation hardened.
Samtec SSM-103-SM-DV-LC technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec SSM-103-SM-DV-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.