
The TV06RW-25-4AA connector features a copper alloy contact material with gold plating and a circular contact shape. It has a crimp contact type and is made of aluminium with a green housing. The connector is designed for free hanging mounting and is available in bulk packaging. It is resistant to various environments and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C.
Amphenol TV06RW-25-4AA technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 56 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TV06RW-25-4AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.