Conn XLR Connector Adapter M 3 POS ST 3 Terminal 1 Port
Switchcraft L3MN technical specifications.
| Gender | Male |
| Length | 28.58mm |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Orientation | Straight |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.