Spring contact 8 A 33.4 mm, 1025/E-C-1.50N-AU-1.3
PTR 1025/E-C-1.50N-AU-1.3 technical specifications.
| Current Rating | 8A |
| Length | 33.4mm |
| Outside Diameter | 1.37mm |
| Pitch | 2.54mm |
| Series | PTR 1025 |
| RoHS | Compliant |
Download the complete datasheet for PTR 1025/E-C-1.50N-AU-1.3 to view detailed technical specifications.
No datasheet is available for this part.