
Screw terminal 1.50 mm² Number of pins 5 AK500/5DS-5.0-H PTR
PTR 50500050171G technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Height | 11.2mm |
| Length | 10mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK(Z)500 |
| Width | 25.6mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50500050171G to view detailed technical specifications.
No datasheet is available for this part.
