Screw terminal 1.00 mm² Number of pins 6 AKZ602/6-3.81-V PTR
PTR 50602060021E technical specifications.
| Color | Green |
| Contact Material | Brass |
| Height | 13.5mm |
| Length | 7.3mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AKZ602 |
| Width | 22.86mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50602060021E to view detailed technical specifications.
No datasheet is available for this part.