Sign in to ask questions about the PTR 50700070201E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PTR 50700070201E technical specifications.
| Color | Green |
| Contact Material | Brass |
| Height | 23mm |
| Length | 10.5mm |
| Mount | Screw |
| Number of Rows | 1 |
| Series | AK(Z)700 |
| Width | 35.6mm |
| RoHS | Compliant |
Download the complete datasheet for PTR 50700070201E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.