
Pin enclosure - PCB STL(Z)950 Total number of pins 10 PTR 50950105001D Contact spacing: 5 mm 1 pc(s)
PTR 50950105001D technical specifications.
| Color | Green |
| Contact Material | Copper |
| Height | 12mm |
| Length | 11.9mm |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Series | STL(Z)950 |
| Width | 51.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for PTR 50950105001D to view detailed technical specifications.
No datasheet is available for this part.