Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 20A
PTR AK100/3DS-5.0-V-BLUE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 3 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK100/3DS-5.0-V-BLUE to view detailed technical specifications.
No datasheet is available for this part.