The AK100/7DS-5.0-V-BLUE terminal block is a 7-contact terminal block with a 5mm pitch, designed for through hole mounting. It has a maximum operating temperature range of -40 to 105 degrees Celsius. The block is rated for a maximum current of 20A and a maximum voltage of 300V. It is suitable for applications where a reliable and secure connection is required.
PTR AK100/7DS-5.0-V-BLUE technical specifications.
| Type | Terminal Block |
| Number of Contacts | 7 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 20A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK100/7DS-5.0-V-BLUE to view detailed technical specifications.
No datasheet is available for this part.