The AK1550/02-3.5 -GREEN terminal block is a 2-contact terminal block with a right angle body orientation and a terminal pitch of 3.5mm. It features screw termination and is designed for cable mount applications. The terminal block operates within a temperature range of -30°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 2 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |