This is a terminal block with a right-angle body orientation, featuring 3 contacts and a 3.5mm pitch. It is designed for screw termination and is suitable for cable mounting. The operating temperature range is from -30 degrees Celsius to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |