Conn Terminal Block F 4 POS 3.5mm Screw RA Cable Mount
PTR AK1550/04-3.5 -GREEN technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 4 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK1550/04-3.5 -GREEN to view detailed technical specifications.
No datasheet is available for this part.