The AK1550/11F-3.5-BLACK terminal block features 11 contacts with a 3.5mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for screw termination. The block is rated for a maximum current of 8A and a maximum voltage of 300V. It is suitable for use in environments with operating temperatures ranging from -30°C to 105°C. The terminal block is cable mounted and is available from PTR.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 11 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |