The AK1550/14F-3.5-GREEN terminal block is a right-angle, 14-contact connector with a 3.5mm pitch and screw termination method. It is designed for cable mount applications and has a maximum operating temperature range of -30°C to 105°C. The terminal block has a maximum current rating of 8A and a maximum voltage rating of 300V.
PTR AK1550/14F-3.5-GREEN technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 14 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.