This 15-contact terminal block features a right-angle body orientation and screw termination method. It has a terminal pitch of 3.5 and is designed for cable mount applications. The block operates within a temperature range of -30°C to 105°C and has a maximum voltage rating of 300V and a maximum current rating of 8A.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 15 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |