The AK1550/3-3.5-GREEN terminal block features a right-angle body orientation and screw termination method. It has 3 contacts with a terminal pitch of 3.5mm and a maximum current rating of 8A. The block is rated for a maximum voltage of 300V and operates within a temperature range of -30°C to 105°C. It is designed for cable mount applications.
PTR AK1550/3-3.5-GREEN technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 3 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.