The AK1550/7-3.5-GREEN terminal block features 7 female contacts with a 3.5mm pitch, arranged in a single row. It has a right-angle body orientation and is designed for screw termination. This terminal block is rated for operation between -30°C and 105°C and can handle a maximum current of 8A and a maximum voltage of 300V.
PTR AK1550/7-3.5-GREEN technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.