The AK1550/7F-3.5-BLACK is a 7-contact terminal block with a right-angle body orientation, featuring a 3.5mm pitch and screw termination method. It has a maximum operating temperature range of -30°C to 105°C and can handle a maximum current rating of 8A. The terminal block is designed for cable mount applications and has a maximum voltage rating of 300V.
PTR AK1550/7F-3.5-BLACK technical specifications.
| Type | Terminal Block |
| Gender | F |
| Number of Contacts | 7 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 8A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK1550/7F-3.5-BLACK to view detailed technical specifications.
No datasheet is available for this part.