This terminal block features six contacts with a 5mm pitch, arranged in a single row. It has a right angle body orientation and is designed for through hole mounting. The operating temperature range is from -30°C to 105°C. The termination method is solder.
PTR AK4200/6-5.0-H-BASALTGREY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK4200/6-5.0-H-BASALTGREY to view detailed technical specifications.
No datasheet is available for this part.