This terminal block features 6 contacts with a 5mm pitch, a right angle body orientation, and a termination method of solder. It is designed for through hole mounting and operates within a temperature range of -30 to 105°C.
PTR AK4200/6-5.0-V-BASALTGREY technical specifications.
| Type | Terminal Block |
| Number of Contacts | 6 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PTR AK4200/6-5.0-V-BASALTGREY to view detailed technical specifications.
No datasheet is available for this part.