Type = Sleeve / Pitch mm = 2.54 / Rated Current A = 8 / Contact Resistance mOhm = 25 / External Diameter mm = 1.97 / Overall Length mm = 33
Checking distributor stock and pricing after the page loads.
| Current Rating | 16A |
| Length | 33mm |
| Outside Diameter | 1.97mm |
| Pitch | 2.54mm |
| Series | PTR 1021 |
| RoHS | Compliant |