Type = Sleeve / Pitch mm = 5 / Rated Current A = 50 / Contact Resistance mOhm = 5 / External Diameter mm = 4 / Overall Length mm = 43
PTR H1075/G-L technical specifications.
| Current Rating | 50A |
| Length | 43mm |
| Outside Diameter | 4mm |
| Pitch | 5mm |
| Series | PTR 1075 |
| RoHS | Compliant |
No datasheet is available for this part.