This 8-contact terminal block features a 2.5mm pitch and is designed for through hole mounting. It operates within a temperature range of -30 to 105°C. The terminal block is rated for a maximum current of 4A and a maximum voltage of 150V. The termination method is solder.
PTR PK 28 08 technical specifications.
| Type | Terminal Block |
| Number of Contacts | 8 |
| Terminal Pitch | 2.5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 4A |
| Max Voltage Rating | 150V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.