The PK3402 is a 2-contact PC terminal block with a 5mm pitch, designed for through hole mounting. It has a maximum operating temperature range of -30°C to 105°C and can handle a maximum current rating of 16A and a maximum voltage rating of 300V. The terminal block is terminated via soldering and has a straight body orientation.
Checking distributor stock and pricing after the page loads.
PTR PK3402 technical specifications.
| Type | PC Terminal Block |
| Number of Contacts | 2 |
| Terminal Pitch | 5mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 105°C |
| Mounting | Through Hole |
| Max Current Rating | 16A |
| Max Voltage Rating | 300V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.