PTR STL950/8G-5.0-V-BASALTGREY technical specifications.
| Contact Gender | Male |
| Current Rating | 12A |
| Gender | Male |
| Number of Poles | 8 |
| Pitch | 5mm |
| Termination | Soldering |
| Test Voltage | 4kV |
| RoHS | Compliant |
Download the complete datasheet for PTR STL950/8G-5.0-V-BASALTGREY to view detailed technical specifications.
No datasheet is available for this part.