PUI Audio AI-4228-P-FP120-R technical specifications.
| Maximum Resonant Frequency | 3300Hz |
| Frequency Range | 2300 to 3300Hz |
| Min Operating Supply Voltage | 30VDC |
| Typical Operating Supply Voltage | 110VDC |
| Max Operating Supply Voltage | 120VDC |
| Maximum Supply Current | 20mA |
| Type | Indicator |
| Minimum Sound Pressure | 92dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Screw |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AI-4228-P-FP120-R to view detailed technical specifications.
No datasheet is available for this part.