PUI Audio is a leading manufacturer of audio components, offering a comprehensive range of sound transducers, speakers, buzzers, microphones, and more. They specialize in providing high-quality audio solutions for diverse applications across various industries.

15W Class D Audio Amplifier Board, +9.5VDC to +20VDC
Speaker 3W 8OHM 85DB 200HZ
Speaker - 8 Ohm - 100 Hz - 90 dB - 10W - Oval - Water Resistant
Magnetic Transducer, 2.731 kHz, 80dB, 3.6V, SMD
TRANSDUCER 12mm 12Vp-p 85dB 2.4kHz 140ohm Electro-Mechanical
Speaker .3W 8Ohm 88dB 1300Hz IPX8 Waterproof
HD Series Omnidirectional Electret Condenser Microphone, -24dB, 20Hz-20kHz
Piezo Indicator 12VDC 123dB 3kHz Siren Tone
TRANSDUCER 10mm 3.6Vpk 93DB 2830HZ 18ohm
Transducer 3V 95dB 2.7kHz Electro-Mechanical SMT
TRANSDUCER 4mm 3Vpk 70DB 4000HZ 17ohm Side-Firing SMD
Piezo Indicator 3.3kHz 95dB 3-30VDC Continuous L/W
Electret Condenser Microphone (ECM) 6.0mm x 5.0mm, -38dB, Omni-Directional, Pin Mount
Piezo Indicator 5V Continuous SMD 83dB 2.7kHz
Exciter 5W 8 Ohm 82dB 1200Hz Waterproof
Speaker, 15x11mm, 0.7W, 8 Ohm, 89dB, IP67, Spring Contacts
80dB Active Electromagnetic Indicator, 3V, 2.7kHz, Through Hole
Indicator 9.6mm SMD 12Vdc 2700Hz 30mA Electro-Mechanical Buzzer
Oval Neodymium Speaker 5W 86dB 4 Ohm Solder Lug
Microphone 10VDC