PUI Audio AI-4429-P-C12-R technical specifications.
| Maximum Resonant Frequency | 3400Hz |
| Frequency Range | 2400 to 3400Hz |
| Min Operating Supply Voltage | 1VDC |
| Typical Operating Supply Voltage | 12VDC |
| Max Operating Supply Voltage | 16VDC |
| Maximum Supply Current | 30mA |
| Type | Indicator |
| Technology | Piezo |
| Minimum Sound Pressure | 105dBAdBA |
| Mounting | Panel Mount |
| Termination Method | Screw |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 75°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AI-4429-P-C12-R to view detailed technical specifications.
No datasheet is available for this part.