PUI Audio AOM-4540P-R technical specifications.
| Maximum Impedance | 2200Ohm |
| Sensitivity | -40±3dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 1.5VDC |
| Termination Method | Pin |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AOM-4540P-R to view detailed technical specifications.
No datasheet is available for this part.