Omni-directional MEMS microphone with a maximum impedance of 2200 Ohms and a sensitivity of -44±2 dB. Features a typical operating supply voltage of 1.5VDC, a maximum current consumption of 0.5 mA, and a minimum S/N ratio of 60 dB. This round, pin-terminated component supports a maximum operating supply voltage of 10VDC.
PUI Audio AOM-4544P-2-R technical specifications.
| Maximum Impedance | 2200Ohm |
| Sensitivity | -44±2dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 1.5VDC |
| Termination Method | Pin |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AOM-4544P-2-R to view detailed technical specifications.
No datasheet is available for this part.