This neodymium magnet features a resonant frequency of 1100Hz with a ±20% tolerance, a frequency range of 700 to 5000 Hz, and an impedance of 8 ohms. The magnet is constructed with neodymium material and a Mylar cone. It is designed for use in audio applications with a rated input power of 0.2W and a maximum input power of 0.3W. The termination method is via solder pad, and the shape is round.
PUI Audio AS01308MR-2-R technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium |
| Cone Material | Mylar |
| Resonant Frequency | 1100±20%Hz |
| Frequency Range | 700 to 5000Hz |
| Rated Input Power | 0.2W |
| Maximum Input Power | 0.3W |
| Sound Pressure | 85±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Pad |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AS01308MR-2-R to view detailed technical specifications.
No datasheet is available for this part.