PUI Audio AS04008CO-2-R technical specifications.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Cloth |
| Resonant Frequency | 550±20%Hz |
| Frequency Range | 200 to 20000Hz |
| Rated Input Power | 1.5W |
| Maximum Input Power | 3W |
| Sound Pressure | 84±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Lug |
| Shape | Oval |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AS04008CO-2-R to view detailed technical specifications.
No datasheet is available for this part.