Speakers Neodymium Iron Boron 450±20%Hz 1W 90±3dBA 8Ohm Round Solder Lug
Checking distributor stock and pricing after the page loads.
| Technology | Magnet |
| Magnet Material | Neodymium Iron Boron |
| Cone Material | Mylar |
| Resonant Frequency | 450±20%Hz |
| Frequency Range | 450 to 4500Hz |
| Rated Input Power | 0.5W |
| Maximum Input Power | 1W |
| Sound Pressure | 90±3dBA |
| Impedance | 8Ohm |
| Termination Method | Solder Lug |
| Shape | Round |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |