Electromagnetic audio transducer with a frequency range of 1900 Hz to 2900 Hz, featuring a minimum sound pressure of 85dBA. Operates with a minimum supply voltage of 3Vp-p, typical 5Vp-p, and a maximum of 8Vp-p, drawing a maximum supply current of 40mA. This through-hole mount transducer utilizes pin termination and operates within a temperature range of -40°C to 70°C.
PUI Audio AT-1224-TWT-R technical specifications.
| Maximum Resonant Frequency | 2900Hz |
| Frequency Range | 1900 to 2900Hz |
| Min Operating Supply Voltage | 3Vp-p |
| Typical Operating Supply Voltage | 5Vp-p |
| Max Operating Supply Voltage | 8Vp-p |
| Maximum Supply Current | 40mA |
| Type | Transducer |
| Technology | Electromagnetic |
| Minimum Sound Pressure | 85dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AT-1224-TWT-R to view detailed technical specifications.
No datasheet is available for this part.