PUI Audio AT-1803-T-LW50-R technical specifications.
| Maximum Resonant Frequency | 3000Hz |
| Frequency Range | 2000 to 3000Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 1Vp-p |
| Max Operating Supply Voltage | 10Vp-p |
| Maximum Supply Current | 3mA |
| Type | Transducer |
| Technology | Piezo |
| Minimum Sound Pressure | 103dBAdBA |
| Mounting | Flush Mount |
| Termination Method | Wire Lead |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AT-1803-T-LW50-R to view detailed technical specifications.
No datasheet is available for this part.