PUI Audio AT-3037-TT-R technical specifications.
| Maximum Resonant Frequency | 4200Hz |
| Frequency Range | 3200 to 4200Hz |
| Min Operating Supply Voltage | 3Vp-p |
| Typical Operating Supply Voltage | 12Vp-p |
| Max Operating Supply Voltage | 18Vp-p |
| Maximum Supply Current | 30mA |
| Type | Transducer |
| Technology | Piezo |
| Minimum Sound Pressure | 90dBAdBA |
| Mounting | Through Hole |
| Termination Method | Pin |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AT-3037-TT-R to view detailed technical specifications.
No datasheet is available for this part.