The AUM-5047L-3-R is a MEMS electret condenser microphone with a maximum impedance of 680 and a sensitivity of -47±4. It operates at a typical supply voltage of 1.5VDC and a maximum supply voltage of 10VDC. The microphone has a termination method of solder pad and a shape of round, with a directivity of unidirectional.
Checking distributor stock and pricing after the page loads.
| Maximum Impedance | 680Ohm |
| Sensitivity | -47±4dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 55dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 1.5VDC |
| Termination Method | Solder Pad |
| Shape | Round |
| Directivity | Unidirectional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |