PUI Audio AW-05CW-NC technical specifications.
| Maximum Resonant Frequency | 2850Hz |
| Frequency Range | 300 to 2850Hz |
| Min Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 28VDC |
| Maximum Supply Current | 35mA |
| Type | Siren |
| Minimum Sound Pressure | 102dBAdBA |
| Mounting | Base Mount |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AW-05CW-NC to view detailed technical specifications.
No datasheet is available for this part.