PUI Audio AW-05MR technical specifications.
| Min Operating Supply Voltage | 9VDC |
| Typical Operating Supply Voltage | 24VDC |
| Max Operating Supply Voltage | 30VDC |
| Maximum Supply Current | 15mA |
| Type | Siren |
| Minimum Sound Pressure | 97dBAdBA |
| Mounting | Base Mount |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio AW-05MR to view detailed technical specifications.
No datasheet is available for this part.