Omni-directional MEMS microphone featuring a maximum impedance of 2200 Ohms and a sensitivity of -44±3 dB. This component operates with a typical supply voltage of 2VDC, a maximum of 10VDC, and a maximum current consumption of 0.5 mA. It offers a minimum S/N ratio of 60 dB and utilizes a round wire lead termination method.
PUI Audio POW-1644L-LWC50-B-R technical specifications.
| Maximum Impedance | 2200Ohm |
| Sensitivity | -44±3dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 2VDC |
| Termination Method | Wire Lead |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio POW-1644L-LWC50-B-R to view detailed technical specifications.
No datasheet is available for this part.