Omni-directional MEMS microphone with a maximum impedance of 2200 Ohms and sensitivity of -44±3 dB. Features a minimum S/N ratio of 60 dB and a maximum current consumption of 0.5 mA. Operates with a typical supply voltage of 2VDC and a maximum of 10VDC. This round, pin-terminated component is ideal for audio applications.
PUI Audio POW-1644P-B-R technical specifications.
| Maximum Impedance | 2200Ohm |
| Sensitivity | -44±3dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 2VDC |
| Termination Method | Pin |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio POW-1644P-B-R to view detailed technical specifications.
No datasheet is available for this part.