PUI Audio SMT-0927-S-6-R technical specifications.
| Maximum Resonant Frequency | 3170Hz |
| Frequency Range | 2170 to 3170Hz |
| Min Operating Supply Voltage | 2.5Vp-p |
| Typical Operating Supply Voltage | 3.6Vp-p |
| Max Operating Supply Voltage | 4.5Vp-p |
| Maximum Supply Current | 90mA |
| Type | Transducer |
| Technology | Electromagnetic |
| Minimum Sound Pressure | 90dBAdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio SMT-0927-S-6-R to view detailed technical specifications.
No datasheet is available for this part.