PUI Audio SMT-1640-S-R technical specifications.
| Maximum Resonant Frequency | 4500Hz |
| Frequency Range | 3500 to 4500Hz |
| Min Operating Supply Voltage | 1Vp-p |
| Typical Operating Supply Voltage | 5Vp-p |
| Max Operating Supply Voltage | 25Vp-p |
| Maximum Supply Current | 3mA |
| Type | Transducer |
| Technology | Piezo |
| Minimum Sound Pressure | 70dBAdBA |
| Mounting | Surface Mount |
| Termination Method | Solder Pad |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio SMT-1640-S-R to view detailed technical specifications.
No datasheet is available for this part.