Omni-directional MEMS microphone with 2200 Ohm maximum impedance and -45±3 dB sensitivity. Features a 60 dB minimum S/N ratio and operates with a typical 2VDC supply voltage, up to a maximum of 10VDC. Maximum current consumption is 0.5 mA. This round pin termination component is designed for audio applications.
PUI Audio TOM-1545P-R technical specifications.
| Maximum Impedance | 2200Ohm |
| Sensitivity | -45±3dB |
| Maximum Current Consumption | 0.5mA |
| Minimum S/N Ratio | 60dB |
| Max Operating Supply Voltage | 10VDC |
| Typical Operating Supply Voltage | 2VDC |
| Termination Method | Pin |
| Shape | Round |
| Directivity | Omni-Directional |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for PUI Audio TOM-1545P-R to view detailed technical specifications.
No datasheet is available for this part.