DIN Rail Power Supplies 24V@20A
Puls DRP600-1 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 600W |
| Output Current | 20A |
| Output Voltage | 24V |
| Weight | 2500g |
| RoHS | Not Compliant |
Download the complete datasheet for Puls DRP600-1 to view detailed technical specifications.
No datasheet is available for this part.