NOISE MEASUREMENT KIT CLASS 2 - Sound Level Min:57dB; Sound Level Max:130dB; Operating Temperature Range:-10°C to +50°C; External Height:300mm; External Width:75mm;
Sign in to ask questions about the Pulsar MODEL82AK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pulsar MODEL82AK technical specifications.
| Height | 300mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Mount | External |
| Reach SVHC Compliant | No |
| Weight | 450g |
| Width | 75mm |
| RoHS | Compliant |
Download the complete datasheet for Pulsar MODEL82AK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.